IRF6218PBF
image shown is a representation only
Description:
P-CH 150V 27A 120mOhm TO-220AB
Supplier:
INFINEON
Matchcode:
IRF6218PBF
Rutronik No.:
TMOSP11830
Unit Pack:
50
MOQ:
3000
package:
TO-220AB
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- P-CH
- V(DS)
- 150 V
- I(D)at Tc=25°C
- 27 A
- RDS(on)at 10V
- 120 mOhm
- Q(g)
- 71 nC
- P(tot)
- 250 W
- R(thJC)
- 0.61 K/W
- Logic level
- NO
- Mounting
- THT
- Technology
- HEXFET
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- TO-220AB
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP001564812
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 100 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.