IRF2807ZSTRLPBF
image shown is a representation only
Description:
N-CH 75V 75A 9,4mOhm TO263
Supplier:
INFINEON
Matchcode:
IRF2807ZSTRLPBF
Rutronik No.:
TMOSP11740
Unit Pack:
800
MOQ:
800
package:
D2PAK
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 75 V
- I(D)at Tc=25°C
- 75 A
- RDS(on)at 10V
- 9.4 mOhm
- Q(g)
- 71 nC
- P(tot)
- 170 W
- R(thJC)
- 0.9 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- HEXFET
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- D2PAK
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001564328
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
SALE
|
IPB055N08NF2SATMA1N-CH 80V 98A 5,5mOhm TO-263 Part No.: STDMOS1465 package: TO-263 Packaging: REEL |
Unit Price
0,42 $
Unit Pack
800
|
Stock Info
14 weeks
|
Price, Lead time Datasheet |