IRF150P221
image shown is a representation only
Description:
N-CH 150V 186A 3,6mOhm TO-247
Supplier:
INFINEON
Matchcode:
IRF150P221
Rutronik No.:
TMOS3689
Unit Pack:
25
MOQ:
400
package:
TO-247
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 150 V
- I(D)at Tc=25°C
- 186 A
- RDS(on)at 10V
- 3.6 mOhm
- Q(g)
- 80 nC
- P(tot)
- 341 W
- R(thJC)
- 0.44 K/W
- Logic level
- NO
- Mounting
- THT
- Technology
- StrongIR
- Fast bodydiode
- YES
- Automotive
- NO
- Package
- TO-247
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP005537806
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 28 weeks
Summary of Features
- Very low RDS(on)
- Excellent gate charge x RDS(on) (FOM)
- Optimized Qrr
- 175°C operating temperature
- Product validation according to JEDEC standard
- Optimized for broadest availability from distribution partners
Benefits
- Reduced conduction losses
- Ideal for high switching frequency
- Lower overshoot voltage
- Increased reliability versus 150°C rated parts
- Halogen-free according to IEC61249-2-21
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.