IRF1010ZPBF


image shown is a representation only
Description:
N-CH 55V 75A 7,5mOhm TO220-3
Supplier:
INFINEON
Matchcode:
IRF1010ZPBF
Rutronik No.:
TMOSP11688
Unit Pack:
50
MOQ:
1000
package:
TO-220
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 55 V
- I(D)at Tc=25°C
- 75 A
- RDS(on)at 10V
- 7,5 mOhm
- Q(g)
- 63 nC
- P(tot)
- 140 W
- R(thJC)
- 1,11 K/W
- Logic level
- NO
- Mounting
- THT
- Technology
- HEXFET
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- TO-220
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP001553844
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]() |
IPP060N06NAKSA1N-CH 60V 45A 5,2mOhm TO220-3 Part No.: TMOS2911 package: TO-220 Packaging: TUBE |
Unit Price
0,676 $
Unit Pack
50
|
Stock Info
20 weeks
Obsolete Part
|
Price, Lead time
Find Alternatives
Datasheet
|