IRF100P219
image shown is a representation only
Description:
N-CH 100V 203A 1,4mOhm TO247-3
Supplier:
INFINEON
Matchcode:
IRF100P219
Rutronik No.:
TMOS6387
Unit Pack:
25
MOQ:
400
package:
TO-247
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 100 V
- I(D)at Tc=25°C
- 203 A
- RDS(on)at 10V
- 1.4 mOhm
- Q(g)
- 168 nC
- P(tot)
- 341 W
- R(thJC)
- 0.44 K/W
- Logic level
- NO
- Mounting
- THT
- Technology
- StrongIR
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- TO-247
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP005537805
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.