IR4427STRPBF


image shown is a representation only
Description:
Dual Low Side Driver SO-8
Supplier:
INFINEON
Matchcode:
IR4427STRPBF
Rutronik No.:
ICIFP45862
Unit Pack:
2500
MOQ:
2500
package:
SOIC 8N
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Automotive
- NO
- Package
- SOIC 8N
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001540064
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
20 V dual low-side gate driver IC for IGBTs and MOSFETs with typical 2.3 A source and 3.3 A sink current in 8 Lead SOIC package with level-shift technology. Also available in 8 Lead PDIP.
Summary of Features:
- Gate drive supply range from 6 to 20 V
- CMOS Schmitt-triggered inputs
- Matched propagation delay for both channels
- Outputs in phase with inputs
- Outputs out of phase with inputs (IR4426S)
- Also available LEAD-FREE
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.