IR4426STRPBF


image shown is a representation only
Description:
Dual LowSide Driver1,5A PDIP8
Supplier:
INFINEON
Matchcode:
IR4426STRPBF
Rutronik No.:
ICGDRV1522
Unit Pack:
2500
MOQ:
2500
package:
PDIP8
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Channels
- 2
- V(op,min)
- 6 V
- V(op,max)
- 20 V
- I(lim,min)/Ch
- 1.5 A
- Mounting
- THT
- Diagnostics
- NO
- t(on)
- 0.085 µS
- t(off)
- 0.065 µS
- Technology
- CMOS
- OL Detection
- NO
- Automotive
- NO
- Package
- PDIP8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001540232
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.