IR4301MTRPBF


Description:
Dig AudioAmp 160W 4ohm 250uVrms
Supplier:
INFINEON
Matchcode:
IR4301MTRPBF
Rutronik No.:
ICOP7657
Unit Pack:
4000
MOQ:
4000
package:
PQFN-22L
Packaging:
REEL
- Data rate
- 1 Mb/s
- Packaging
- REEL
- Vcc(min)
- 10 V
- Vcc(max)
- 15 V
- Top(min)
- -55 °C
- Top(max)
- 150 °C
- Mounting
- smd
- Automotive
- NO
- Package
- PQFN-22L
- RoHS Status
- RoHS-conform
- Supplier Part
- SP001570994
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.