IR25606STRPBF


image shown is a representation only
Description:
2xGATE-DRV 0.2/0.35A SOIC 8N
Supplier:
INFINEON
Matchcode:
IR25606STRPBF
Rutronik No.:
ICGDRV1409
Unit Pack:
2500
MOQ:
2500
package:
SOIC 8N
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Channels
- 2
- I(lim,min)/Ch
- 0,2 A
- Mounting
- SMD
- Diagnostics
- NO
- T(j,min)
- -40 °C
- T(j,max)
- 150 °C
- I(lim,max)/Ch
- 0,35 A
- V(in,min)
- 10 V
- V(in,max)
- 20 V
- t(on)
- 0,2 µS
- t(off)
- 0,22 µS
- Technology
- Levelshift
- OL Detection
- NO
- Automotive
- NO
- Package
- SOIC 8N
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001538664
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.