IR2520DPBF


image shown is a representation only
Description:
2x Driver 600V 230mA PDIP8
Supplier:
INFINEON
Matchcode:
IR2520DPBF
Rutronik No.:
ICGDRV1032
Unit Pack:
50
MOQ:
3000
package:
SOIC8
Packaging:
TUBE

Download the free Library Loader to convert this file for your ECAD Tool
- Application
- 2xDriver
- Channels
- 2
- V(op,max)
- 600 V
- T(j,max)
- 150 °C
- I(lim,max)/Ch
- 0.23 A
- Technology
- FET
- Automotive
- NO
- Package
- SOIC8
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP001550858
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 100 weeks
Benefits:
- 600V Half Bridge Driver
- Integrated Bootstrap FET
- Adaptive zero-voltage switching (ZVS)
- Internal Crest Factor Over-Current Protection
- 0 to 6VDC Voltage Controlled Oscillator
- Programmable minimum frequency
- Micropower Startup Current (80uA)
- Internal 15.6V zener clamp on Vcc
- Small DIP8/SO8 Package
- Also available LEAD-FREE (PbF)
Target Applications:
- Lighting Fluorescent Ballast
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.