IR2301SPBF


image shown is a representation only
Description:
2xGATE DRIVER 0,2A 600V SOIC8N
Supplier:
INFINEON
Matchcode:
IR2301SPBF
Rutronik No.:
ICGDRV1010
Unit Pack:
95
MOQ:
3800
package:
SOIC8N
Packaging:
TUBE

Download the free Library Loader to convert this file for your ECAD Tool
- Application
- 2xGateDriv
- Channels
- 2
- V(op,min)
- 5 V
- V(op,max)
- 600 V
- V(op,abs,max)
- 20 V
- Mounting
- SMD
- T(j,max)
- 150 °C
- t(on)
- 0.22 µS
- t(off)
- 0.2 µS
- Technology
- CMOS
- Automotive
- NO
- Package
- SOIC8N
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP001544700
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
600 V High and Low Side Driver IC with typical 0.2 A source and 0.35 A sink currents in 8 Lead SOIC package for IGBTs and MOSFETs. Also available in 8 Lead PDIP.
Summary of Features:
- Floating channel designed for bootstrap operation
- Fully operational to +600 V
- Tolerant to negative transient voltage dV/dt immune
- Gate drive supply range from 5 to 20 V
- Undervoltage lockout for both channels
- 3.3 V, 5 V and 15 V input logic compatible
- Matched propagation delay for both channels
- Logic and power ground +/- 5 V offset
- Lower di/dt gate driver for better noise immunity
- Outputs in phase with inputs
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.