IR2233STRPBF


image shown is a representation only
Description:
3-Ph-Drv 1200V 0.5A SOIC 28W
Supplier:
INFINEON
Matchcode:
IR2233STRPBF
Rutronik No.:
ICGDRV1258
Unit Pack:
1000
MOQ:
1000
package:
SOIC 28W
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Application
- DRIVER
- Channels
- 3
- Mounting
- SMD
- Diagnostics
- YES
- T(j,max)
- 125 °C
- Automotive
- NO
- Package
- SOIC 28W
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001535534
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Indonesia
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
1200 V three-phase gate driver IC with over current protection, fault reporting, OPAMP, and shutdown:
1200 V Three Phase Driver IC with typical 0.25 A source and 0.5 A sink currents in 28 Lead SOICWB package for IGBTs and MOSFETs. Also available in 28 Lead PDIP and 44 Lead PLCC.
- Floating channel designed for bootstrap operation
- Fully operational to +1200 V
- Fully operational to +600 V (IR2135 ) option avaialble
- Tolerant to negative transient voltage
- dV/dt immune
- Gate drive supply range from 10 V/12 V to 20 V DC and up to 25 V for transient
- Undervoltage lockout for all channels
- Over-current shut down turns off all six drivers
- Independent 3 half-bridge drivers
- Matched propagation delay for all channels
- 2.5 V logic compatible
- Outputs out of phase with Inputs
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.