IR2153PBF


image shown is a representation only
Description:
Half Bridge Driver 600V PDIP
Supplier:
INFINEON
Matchcode:
IR2153PBF
Rutronik No.:
ICIFP45835
Unit Pack:
50
MOQ:
3000
package:
PDIP8
Packaging:
TUBE

Download the free Library Loader to convert this file for your ECAD Tool
- Application
- Driver
- Channels
- 2
- V(op,max)
- 625 V
- Mounting
- THT
- T(j,max)
- 150 °C
- t(on)
- 0.08 µS
- t(off)
- 0.045 µS
- Technology
- CMOS
- Automotive
- NO
- Package
- PDIP8
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP001539812
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.