IR2136SPBF


image shown is a representation only
Description:
3 Phase Driver
Supplier:
INFINEON
Matchcode:
IR2136SPBF
Rutronik No.:
ICIFP45829
Unit Pack:
25
MOQ:
25
Packaging:
TUBE

Download the free Library Loader to convert this file for your ECAD Tool
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP001539794
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
600 V three phase gate driver IC for IGBTs and MOSFETs with typical 0.2 A source and 0.35 A sink current in 28 Lead SOICWB package with level-shift technology. Also available in 28 Lead PDIP and 44 Lead PLCC.
Summary of Features:
- Floating channel designed for bootstrap operation
- Fully operational to +600 V
- Tolerant to negative transient voltage, dV/dt immune
- Gate drive supply range from 10 V to 20 V
- Undervoltage lockout for all channels
- Over-current shutdown turns off all six drivers
- Independent 3 half-bridge drivers
- Matched propagation delay for all channels
- Cross-conduction prevention logic
- Low side output out of phase with inputs. High side outputs out of phase
- 3.3 V logic compatible
- Lower di/dt gate drive for better noise immunity
- Externally programmable delay for automatic fault clear
- Variations include IR21363S
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.