IR2130SPBF
Best Choice
image shown is a representation only
Description:
3 Phase Driver SOIC28W
Supplier:
INFINEON
Matchcode:
IR2130SPBF
Rutronik No.:
ICIFP45817
Unit Pack:
25
MOQ:
25
package:
SOIC 28W
Packaging:
TUBE
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Automotive
- NO
- Package
- SOIC 28W
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP001544524
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
600 V Three Phase Driver IC with typical 0.25 A source and 0.5 A sink currents in 28 Lead SOICWB package for IGBTs and MOSFETs. Also available in 28 Lead PDIP and 44 Lead PLCC.
Summary of Features:
- Floating channel designed for bootstrap operation
- Fully operational to +600 V
- Tolerant to negative transient voltage
- dV/dt immune
- Gate drive supply range from 10 to 20 V
- Undervoltage lockout for all channels
- Typical deadtime 2.5 µs (IR2130)
- Typical deadtime 0.8 µs (IR2132 ) option available
- Over-current shutdown turns off all six drivers
- Independent half-bridge drivers
- Matched propagation delay for all channels
- 2.5 V logic compatible
- Outputs out of phase with inputs
- Cross-conduction prevention logic
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.