IR2130PBF


image shown is a representation only
Description:
3 Phase Driver 600V PDIP
Supplier:
INFINEON
Matchcode:
IR2130PBF
Rutronik No.:
ICIFP45816
Unit Pack:
13
MOQ:
1482
package:
PDIP
Packaging:
TUBE

Download the free Library Loader to convert this file for your ECAD Tool
- Application
- Driver
- Channels
- 6
- V(op,max)
- 600 V
- Mounting
- THT
- T(j,max)
- 150 °C
- t(on)
- 0.675 µS
- t(off)
- 0.425 µS
- Technology
- CMOS
- Automotive
- NO
- Package
- PDIP
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP001547666
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Thailand
- ABC-Code
- A
- Supplier Lead time
- 28 weeks
600 V Three Phase Driver IC with typical 0.25 A source and 0.5 A sink currents in 28 Lead PDIP package for IGBTs and MOSFETs. Also available in 44 Lead PLCC and 28 Lead SOIC WB
Summary of Features:
- Floating channel designed for bootstrap operation
- Fully operational to +600 V
- Tolerant to negative transient voltage
- dV/dt immune
- Gate drive supply range from 10 to 20 V
- Undervoltage lockout for all channels
- Typical deadtime 2.5 µs (IR2130)
- Typical deadtime 0.8 µs (IR2132 ) option available
- Over-current shutdown turns off all six drivers
- Independent half-bridge drivers
- Matched propagation delay for all channels
- 2.5 V logic compatible
- Outputs out of phase with inputs
- Cross-conduction prevention logic
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]() |
IR2130STRPBF3 Phase Driver Part No.: ICIFP45818 package: SOIC 28W Packaging: REEL |
Unit Price
2,01 $
Unit Pack
1000
|
Stock Info
22 weeks
|
Price, Lead time
Datasheet
|