IR2127PBF


image shown is a representation only
Description:
Gate Driver HS 600V 0,5A PDIP8
Supplier:
INFINEON
Matchcode:
IR2127PBF
Rutronik No.:
ICIFP45808
Unit Pack:
50
MOQ:
3000
package:
PDIP8
Packaging:
TUBE

Download the free Library Loader to convert this file for your ECAD Tool
- Channels
- 1
- Mounting
- THT
- Diagnostics
- YES
- T(j,max)
- 150 °C
- I(lim,max)/Ch
- 0.5 A
- t(on)
- 0.2 µS
- t(off)
- 0.15 µS
- OL Detection
- YES
- Automotive
- NO
- Package
- PDIP8
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP001536770
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Thailand
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
600 V single high-side gate driver IC with over current protection and fault reporting
600 V High Side Driver IC with typical 0.25 A source and 0.5 A sink currents in 8 Lead PDIP package for IGBTs and MOSFETs. Also available in 8 Lead SOIC.
Summary of Features
- Floating channel designed for bootstrap operation
- Fully operational to +600 V
- Tolerant to negative transient voltage dV/dt immune
- Application - specific gate drive range: 12 to 20 V (IR2127, IR2128 Output out of phase with input (IR2128 )
Potential Applications
- Motor control and drives
- Robotics
- Fast EV charging
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.