IR21271STRPBF

Best Choice

image shown is a representation only
Description:
HSS noninv DRV 420mA 20V SO8
Supplier:
INFINEON
Matchcode:
IR21271STRPBF
Rutronik No.:
ICIFP45807
Unit Pack:
2500
MOQ:
2500
package:
SOIC-8
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Application
- driver
- Channels
- 1
- V(op,min)
- 9 V
- V(op,max)
- 20 V
- I(lim,min)/Ch
- Yes A
- Mounting
- 125
- Diagnostics
- 0.420
- I(lim,max)/Ch
- 0.2 A
- V(in,min)
- 0.150 V
- V(in,max)
- CMOS V
- t(on)
- NA µS
- t(off)
- NA µS
- Technology
- NA
- Automotive
- AEC-Q(100)
- Package
- SOIC-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001536750
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
600 V High Side Driver IC with typical 0.25 A source and 0.5 A sink currents in 8 Lead SOIC package for IGBTs and MOSFETs. Also available in 8 Lead PDIP.
Summary of Features:
- Floating channel designed for bootstrap operation
- Fully operational to +600 V
- Tolerant to negative transient voltage dV/dt immune
- Application - specific gate drive range: 9 to 20 V (IR21271) and 12 to 20 V (IR2127 Output out of phase with input (IR2128 )
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.