IR2125PBF


image shown is a representation only
Description:
Half Bridge Driver PDIP8
Supplier:
INFINEON
Matchcode:
IR2125PBF
Rutronik No.:
ICIFP45802
Unit Pack:
50
MOQ:
3000
package:
PDIP8
Packaging:
TUBE

Download the free Library Loader to convert this file for your ECAD Tool
- Automotive
- NO
- Package
- PDIP8
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP001539118
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
500 V High Side Driver IC with typical 1.6 A source and 3.3 A sink currents in 8 Lead PDIP package for IGBTs and MOSFETs. Also available in 16 Lead SOIC WB.
Summary of Features:
- Floating channel designed for bootstrap operation
- Fully operational to +500 V
- Tolerant to negative transient voltage
- dV/dt immune
- Gate drive supply range from 12 to 18 V
- Undervoltage lockout
- Current detection and limiting loop to limit driven power transistor current
- Error lead indicates fault conditions and programs shutdown time
- Output in phase with input
- 2.5 V, 5 V and 15 V input logic compatible
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.