IR2121PBF
image shown is a representation only
Download the free Library Loader to convert this file for your ECAD Tool
- Application
- Low-side
- Channels
- 1
- V(op,max)
- 12 V
- V(op,abs,max)
- 18 V
- I(lim,min)/Ch
- 1 A
- Mounting
- THT
- Diagnostics
- NO
- T(j,max)
- 150 °C
- I(lim,max)/Ch
- 2 A
- t(on)
- 0.15 µS
- t(off)
- 0.15 µS
- OL Detection
- NO
- Automotive
- NO
- Package
- PDIP8
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP001544564
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 18 weeks
5 V single low-side gate driver IC with over current protection and fault reporting
Low Side Driver IC with typical 1.6 A source and 3.3 A sink currents in 8 Lead PDIP package for IGBTs and MOSFETs.
Summary of Features
- Gate drive supply range from 12 to 18 V
- Undervoltage lockout
- Current detection and limiting loop to limit driven power transistor current
- Error lead indicates fault conditions and programs shutdown time
- Output in phase with input
- 2.5 V, 5 V and 15 V input logic compatible
Potential Applications
- Room Air conditions
- Washing machines
- Home appliances
- Motor control and drives
- Power tools
- Solutions for solar energy systems
- Power Supplies
- Uninterruptible power supply (UPS)
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.