IR2117SPBF


image shown is a representation only
Description:
1CH DRV 10-20V 0,2/0,4A SOIC8
Supplier:
INFINEON
Matchcode:
IR2117SPBF
Rutronik No.:
ICIFP45796
Unit Pack:
3800
MOQ:
3800
package:
SOIC8
Packaging:
TUBE

Download the free Library Loader to convert this file for your ECAD Tool
- Application
- DRIVER
- Channels
- 1CH
- Mounting
- SMD
- t(on)
- 0.125 µS
- t(off)
- 0.105 µS
- Technology
- CMOS
- Automotive
- NO
- Package
- SOIC8
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP001547404
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
600 V High Side Driver IC with typical 0.25 A source and 0.5 A sink currents in 8 Lead PDIP package for IGBTs and MOSFETs. Also available in 8 Lead SOIC.
Summary of Features:
- Floating channel designed for bootstrap operation
- Fully operational to +600 V
- Tolerant to negative transient voltage
- dV/dt immune
- Gate drive supply range from 10 to 20 V
- Undervoltage lockout
- CMOS Schmitt-triggered inputs with pull-down
- Output in phase with input (IR2117) or out of phase with input (IR2118 )
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.