IR2114SSTRPBF


image shown is a representation only
Description:
Half-Bridge Driver 600V 2A SSOP-24
Supplier:
INFINEON
Matchcode:
IR2114SSTRPBF
Rutronik No.:
ICGDRV1627
Unit Pack:
2000
MOQ:
2000
package:
SSOP-24
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Channels
- 2
- V(op,min)
- 11.5 V
- V(op,max)
- 20 V
- V(op,abs,max)
- 20 V
- R(on,typ)/Ch
- 90000 mOhm
- I(lim,min)/Ch
- 2 A
- Mounting
- SMD
- Diagnostics
- NO
- T(j,min)
- -40 °C
- T(j,max)
- 125 °C
- I(lim,max)/Ch
- 3 A
- V(in,min)
- 7.2 V
- V(in,max)
- 8.8 V
- t(on)
- 440 µS
- t(off)
- 440 µS
- Automotive
- NO
- Package
- SSOP-24
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001543864
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.