IR2114SSPBF


image shown is a representation only
Description:
2xHF-Bridge 600V 2A/3A SSOP24
Supplier:
INFINEON
Matchcode:
IR2114SSPBF
Rutronik No.:
ICGDRV1317
Unit Pack:
55
MOQ:
2200
package:
SSOP24
Packaging:
TUBE

Download the free Library Loader to convert this file for your ECAD Tool
- Application
- all load
- Channels
- 2
- I(lim,min)/Ch
- 1.5 A
- Mounting
- SMD
- Diagnostics
- YES
- T(j,max)
- 150 °C
- I(lim,max)/Ch
- 3 A
- V(in,min)
- 11.5 V
- V(in,max)
- 20 V
- t(on)
- 0.44 µS
- t(off)
- 0.44 µS
- OL Detection
- NO
- Automotive
- NO
- Package
- SSOP24
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP001539894
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Indonesia
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
600 V half-bridge gate driver IC with DESAT and soft over-current shutdown
600 V Half Bridge Driver IC with typical 2 A source and 3 A sink currents in 24 Lead SSOP package for IGBTs and MOSFETs.
Summary of Features
- Floating channel up to 600 V
- Soft over-current shutdown
- Synchronization signal to synchronize shutdown with the other phases
- Integrated desaturation detection circuit
- Two stage turn on output for di/dt control
- Separate pull-up/pull-down output drive pins
- Matched delay outputs
- Undervoltage lockout with hysteresis band
Potential Applications
- Home appliances
- Motor control and drives
- Robotics
- Home and building automation
- Industrial heating and welding
- Solutions for solar energy systems
- Power Supplies
- Uninterruptible power supply (UPS)
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.