IR2113SPBF

Best Choice

image shown is a representation only
Description:
High and Low Side Driver SOIC
Supplier:
INFINEON
Matchcode:
IR2113SPBF
Rutronik No.:
ICIFP45793
Unit Pack:
45
MOQ:
45
package:
SOIC 16W
Packaging:
TUBE

Download the free Library Loader to convert this file for your ECAD Tool
- Automotive
- NO
- Package
- SOIC 16W
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP001538040
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
600 V High and Low Side Driver IC with typical 2.5 A source and 2.5 A sink currents in 14 Lead PDIP package for IGBTs and MOSFETs. Also available in 16 Lead SOICWB.
Summary of Features:
- Floating channel designed for bootstrap operation
- Fully operational to +600 V
- Fully operational to +500 V version available (IR2110 )
- Tolerant to negative transient voltage
- dV/dt immune
- Gate drive supply range from 10 to 20 V
- Undervoltage lockout for both channels
- 3.3 V logic compatible
- Separate logic supply range from 3.3 V to 20 V
- Logic and power ground +/- 5 V offset
- CMOS Schmitt-triggered inputs with pull-down
- Cycle by cycle edge-triggered shutdown logic
- Matched propagation delay for both channels
- Outputs in phase with inputs
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.