IR2101STRPBF
Best Choice
image shown is a representation only
Description:
High and Low Side Driver SO-8
Supplier:
INFINEON
Matchcode:
IR2101STRPBF
Rutronik No.:
ICIFP45757
Unit Pack:
2500
MOQ:
2500
package:
SOIC 8N
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Automotive
- NO
- Package
- SOIC 8N
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001547610
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
600 V high and low-side gate driver IC for IGBTs and MOSFETs with typical 0.21 A source and 0.36 A sink currents in 8 Lead SOIC package with level-shift technology. Also available in 8 Lead PDIP.
Summary of Features:
- Floating channel designed for bootstrap operation
- Fully operational to +600 V
- Tolerant to negative transient voltage
- dV/dt immune
- Gate drive supply range from 10 to 20 V
- Undervoltage lockout
- 3.3 V, 5 V, and 15 V logic input compatible
- Matched propagation delay for both channels
- Outputs in phase with inputs (IR2101) or out of phase with inputs (IR2102)
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.