IR11688STRPBF


image shown is a representation only
Description:
AC-DC 20V 1A SO-8
Supplier:
INFINEON
Matchcode:
IR11688STRPBF
Rutronik No.:
ICPWM8229
Unit Pack:
2500
MOQ:
2500
package:
SO-8
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- PWR Switch
- V(cc)
- 18 V
- V(in)max
- 18 V
- I(out)
- 1 A
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- NO
- Package
- SO-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001561330
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 100 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.