IR11682STRPBF


image shown is a representation only
Description:
2xGATE DRIVER 1A 200V SOIC
Supplier:
INFINEON
Matchcode:
IR11682STRPBF
Rutronik No.:
ICGDRV1006
Unit Pack:
2500
MOQ:
2500
package:
SOIC
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Application
- LLC Half
- Channels
- 2
- V(op,min)
- -1 V
- V(op,max)
- 200 V
- V(op,abs,max)
- 20 V
- Mounting
- SMD
- T(j,max)
- 150 °C
- V(in,min)
- -4 V
- V(in,max)
- 1 V
- t(on)
- 0.1 µS
- t(off)
- 0.08 µS
- Technology
- hightspeed
- Automotive
- NO
- Package
- SOIC
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001553776
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 15 weeks
200V Dual Secondary Side High Speed SR Controller in a 8-Lead SOIC Package.Benefits:
- Secondary-side high speed controller for synchronous rectification in resonant half bridge topologies
- 200V proprietary IC technology
- Max 400KHz switching frequency
- Anti-bounce logic and UVLO protection
- 4A peak turn off drive current
- Micropower start-up and ultra low quiescent current
- 10.7V gate drive clamp
- 80ns turn-off propagation delay
- Wide Vcc operating range
- Direct sensing for both Synchronous Rectifiers
- Cycle by Cycle MOT Check Circuit prevents multiple false trigger GATE pulses
- Minimal component count, Simple design, and Lead-free
- AC-DC
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.