IR11672ASTRPBF


image shown is a representation only
Description:
GATE DRIVER 7A 20V SOIC8N
Supplier:
INFINEON
Matchcode:
IR11672ASTRPBF
Rutronik No.:
ICGDRV1052
Unit Pack:
2500
MOQ:
2500
package:
SOIC8N
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Application
- Driver
- Channels
- 1
- V(op,max)
- 20 V
- Mounting
- SMD
- T(j,min)
- -40 °C
- T(j,max)
- 150 °C
- t(on)
- 0.06 µS
- t(off)
- 0.05 µS
- Technology
- HalfBridge
- Automotive
- NO
- Package
- SOIC8N
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001561340
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Thailand
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
Benefits:
- Secondary side high speed SR controller
- DCM, CrCM flyback and Resonant half-bridge topologies
- 200V proprietary IC technology
- Max 500KHz switching frequency
- Anti-bounce logic and UVLO protection
- 7A peak turn off drive current
- Micropower start-up and ultra low quiescent current
- 10.7V gate drive clamp
- 50ns turn-off propagation delay
- Vcc range from 11.3V to 20V
- Direct sensing of MOSFET drain voltage
- Enable function synchronized with MOSFET VDS transition
- Cycle by Cycle MOT Check Circuit prevents multiple false trigger GATE pulses
- Lead-free
- Compatible with 0.3W Standby, Energy Star, CECP, etc.
Target Applications:
- AC-DC
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.