IQFH55N04NM6ATMA1

New Product

image shown is a representation only
Description:
N-CH 40V 451A 0.45mOhm TSON-12
Supplier:
INFINEON
Matchcode:
IQFH55N04NM6
Rutronik No.:
LVMOS1371
Unit Pack:
3000
MOQ:
3000
package:
TSON-12
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 40 V
- I(D)at Tc=25°C
- 451 A
- RDS(on)at 10V
- 0.45 mOhm
- Q(g)
- 118 nC
- P(tot)
- 214 W
- R(thJC)
- 0.7 K/W
- Logic level
- NO
- Mounting
- SMDTSON-12
- Technology
- OptiMOS 6
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- TSON-12
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP005634645
- Customs Tariff No.
- 85412900000
- Country
- Mexico
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.