IQE022N06LM5CGSCATMA1


image shown is a representation only
Description:
N-CH 60V 151A 2,2mOhm PG-WHTFN-9
Supplier:
INFINEON
Matchcode:
IQE022N06LM5CGSCATMA1
Rutronik No.:
LVMOS1424
Unit Pack:
6000
MOQ:
6000
package:
PG-WHTFN-9
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 60 V
- I(D)at Tc=25°C
- 151 A
- RDS(on)at 10V
- 2,2 mOhm
- Q(g)
- 26 nC
- P(tot)
- 100 W
- R(thJC)
- 1,5 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- OptiMOS 5
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- PG-WHTFN-9
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP005632163
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- ABC-Code
- C
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.