IQE013N04LM6SCATMA1

New Product

image shown is a representation only
Description:
N-CH 40V 205A 1,35mOhm WHSON-8
Supplier:
INFINEON
Matchcode:
IQE013N04LM6SC
Rutronik No.:
TMOS6728
Unit Pack:
6000
MOQ:
6000
package:
WHSON-8
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 40 V
- I(D)at Tc=25°C
- 205 A
- RDS(on)at 10V
- 1.35 mOhm
- Q(g)
- 41 nC
- P(tot)
- 107 W
- R(thJC)
- 1.4 K/W
- Logic level
- YES
- Mounting
- SMD
- Technology
- OptiMOS6
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- WHSON-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP005559052
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.