IQE008N03LM5ATMA1

New Product

image shown is a representation only
Description:
N-CH 30V 253A 0,65mOhm TSON-8-4
Supplier:
INFINEON
Matchcode:
IQE008N03LM5
Rutronik No.:
TMOS6392
Unit Pack:
5000
MOQ:
5000
package:
TSON-4
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 30 V
- I(D)at Tc=25°C
- 253 A
- RDS(on)at 10V
- 0.65 mOhm
- R(thJC)
- 1.4 K/W
- Logic level
- YES
- Mounting
- SMD
- Technology
- OptiMOS 5
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- TSON-4
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP005401191
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.