IQD016N08NM5CGSCATMA1

New Product

image shown is a representation only
Description:
N-CH 80V 323A 1,57mOhm TTFN-9
Supplier:
INFINEON
Matchcode:
IQD016N08NM5CGSC
Rutronik No.:
LVMOS1409
Unit Pack:
5000
MOQ:
5000
package:
WHTFN-9
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 80 V
- I(D)at Tc=25°C
- 323 A
- RDS(on)at 10V
- 1.57 mOhm
- Q(g)
- 106 nC
- P(tot)
- 333 W
- R(thJC)
- 0.45 K/W
- Mounting
- SMD
- Technology
- OptiMOS 5
- Automotive
- NO
- Package
- WHTFN-9
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP005905871
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.