IPZA60R180P7
image shown is a representation only
Description:
N-CH 600V 18A 145mOhm TO247-4
Supplier:
INFINEON
Matchcode:
IPZA60R180P7
Rutronik No.:
TMOS2568
Unit Pack:
30
MOQ:
240
package:
TO247-4
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 600 V
- I(D)at Tc=25°C
- 18 A
- RDS(on)at 10V
- 145 mOhm
- Q(g)
- 25 nC
- P(tot)
- 72 W
- R(thJC)
- 1,74 K/W
- Logic level
- NO
- Mounting
- THT
- Technology
- CoolMOS P7
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- TO247-4
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP001707746
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- Supplier Lead time
- 19 weeks
Description:
Summary of Features
- 600V P7 enables excellent FOM R DS(on)xE oss andR DS(on)xQ G
Benefits
- Excellent FOMs R DS(on)xQ G/R DS(on)xE oss enable higher efficiency
Target Applications
- TV power supply
- Industrial SMPS
- Server
- Telecom
- Lighting
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
|
IPW60R180P7N-CH 600V 18A 180mOhm TO-247 package: TO-247 Packaging: TUBE |
Unit Price
1,98 $
Unit Pack
30
|
Stock Info
19 weeks
|
Price, Lead time Find Alternatives Datasheet |