IPZ40N04S53R1ATMA1
image shown is a representation only
Description:
N-CH 40V 40A 3,1mOhm TDSON-8
Supplier:
INFINEON
Matchcode:
IPZ40N04S5-3R1
Rutronik No.:
TMOSP11646
Unit Pack:
5000
MOQ:
5000
package:
TDSON-8
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 40 V
- I(D)at Tc=25°C
- 40 A
- RDS(on)at 10V
- 3,1 mOhm
- Q(g)
- 31 nC
- P(tot)
- 71 W
- R(thJC)
- 2,1 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- OptiMOS5
- Fast bodydiode
- NO
- Automotive
- AEC-Q(101)
- Package
- TDSON-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001152006
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
Summary of Features
- OptiMOS™ - power MOSFET for automotive applications
- N-channel - Enhancement mode - Normal Level
- AEC Q101 qualified
- MSL1 up to 260°C peak reflow
- 175°C operating temperature
- Green Product (RoHS compliant)
- 100% Avalanche tested
- Simulation/ SPICE-Model
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.