IPW65R070C6FKSA1
image shown is a representation only
Description:
N-CH 650V 53,5A 70mOhm TO247
Supplier:
INFINEON
Matchcode:
IPW65R070C6
Rutronik No.:
TMOS1900
Unit Pack:
30
MOQ:
240
package:
TO-247
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 650 V
- I(D)at Tc=25°C
- 53.5 A
- RDS(on)at 10V
- 70 mOhm
- Q(g)
- 170 nC
- P(tot)
- 391 W
- R(thJC)
- 0.32 K/W
- Logic level
- NO
- Mounting
- THT
- Technology
- CoolMOS C6
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- TO-247
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP000745034
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 17 weeks
CoolMOS™ C6 combines Infineon's experience as the leading superjunction MOSFET supplier with best-in-class innovation. The C6 devices provide all benefits of a fast switching SJ MOSFET while not sacrificing ease of use. Extremely low switching and conduction losses make switching applications even more efficient, compact, lighter and cooler.
Summary of Features
- Easy control of switching behavior
- Extremely low losses due to very low Figure of Merit (R DS(on)* Q g and E oss)
- Very high commutation ruggedness
- Easy to use
- Better light load efficiency compared to C3
- Outstanding reliability with proven CoolMOS™ quality combined with high body diode ruggedness
- Better price performance in comparison to previous CoolMOS™ generations
- More efficient, more compact, lighter and cooler
Benefits
- Improved power density
- Improved reliability
- General purpose part can be used in both soft and hard switching topologies
- Better light load effciency
- Improved effciency in hard switching applications
- Improved ease-of-use
- Reduces possible ringing due to pcb layout and package parasitic effects
Target Applications
- Consumer
- Adapter
- eMobility
- PFC stages for server & telecom
- SMPS
- PC power
- Solar
- Lighting
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.