IPW65R029CFD7XKSA1
![INFINEON INFINEON](https://www.rutronik24.com/images/logos/infineon_medium.png)
![INFINEON SP005413355](https://www.rutronik24.com/pim/direct/infineon/medium/infineon-ipw65r029cfd7.jpg)
image shown is a representation only
Description:
N-CH 650V 69A 24mOhm TO-247
Supplier:
INFINEON
Matchcode:
IPW65R029CFD7
Rutronik No.:
TMOS3486
Unit Pack:
30
MOQ:
240
package:
TO-247
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 650 V
- I(D)at Tc=25°C
- 69 A
- RDS(on)at 10V
- 24 mOhm
- Q(g)
- 145 nC
- P(tot)
- 305 W
- R(thJC)
- 0.41 K/W
- Logic level
- NO
- Mounting
- THT
- Technology
- CoolMOS
- Fast bodydiode
- YES
- Automotive
- NO
- Package
- TO-247
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP005413355
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.