IPU95R450P7AKMA1
image shown is a representation only
Description:
N-CH 950V 14A 450mOhm TO251
Supplier:
INFINEON
Matchcode:
IPU95R450P7
Rutronik No.:
TMOS2411
Unit Pack:
75
MOQ:
1500
package:
IPAK
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 950 V
- I(D)at Tc=25°C
- 14 A
- RDS(on)at 10V
- 450 mOhm
- Q(g)
- 35 nC
- P(tot)
- 104 W
- R(thJC)
- 1.2 K/W
- Logic level
- NO
- Mounting
- THT
- Technology
- CoolMOS
- Fast bodydiode
- YES
- Automotive
- NO
- Package
- IPAK
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP001792326
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 19 weeks
Description:
Summary of Features
- Best-in-class FOM RDS(on) Eoss; reduced Qg, Ciss and Coss
- Best-in-class DPAK RDS(on) of 450 mΩ
- Best-in-class VGS(th) of 3V and smallest VGS(th) variation of ±0.5V
- Integrated Zener diode ESD protection up to Class 2 (HBM)
- Best-in-class quality and reliability
Benefits
- Up to 1% efficiency gain and 2°C to 10°C lower MOSFET temperature, compared to CoolMOS™ C3
- Enabling higher power density designs, BOM savings, and lower assembly cost
- Easy to drive and to design-in
- Better production yield by reducing ESD related failures
- Less production issues and reduced field returns
Target Applications
- Lighting
- Smart meter
- Mobile phone charger
- Notebook adaptor
- AUX power supply
- Industrial SMPS
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
|
IPA95R450P7XKSA1N-CH 950V 14A 450mOhm TO220FP Part No.: TMOS2418 package: TO-220FP Packaging: TUBE |
Unit Price
1,45 $
Unit Pack
50
|
Stock Info
19 weeks
|
Price, Lead time Find Alternatives Datasheet |