IPU80R1K2P7AKMA1


image shown is a representation only
Description:
N-CH 800V 4,5A 1000mOhm IPAK
Supplier:
INFINEON
Matchcode:
IPU80R1K2P7
Rutronik No.:
TMOS6472
Unit Pack:
1500
MOQ:
1500
package:
TO-251
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 800 V
- I(D)at Tc=25°C
- 4.5 A
- RDS(on)at 10V
- 1000 mOhm
- Q(g)
- 11 nC
- P(tot)
- 37 W
- R(thJC)
- 3.4 K/W
- Logic level
- NO
- Mounting
- THT
- Technology
- CoolMOS P7
- Automotive
- NO
- Package
- TO-251
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP001644614
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- Supplier Lead time
- 19 weeks
Description:
Summary of Features
- Best-in-class FOM R DS(on) * E oss; reduced Qg, C iss and C oss
- Best-in-class DPAK R DS(on) of 280mΩ
- Best-in-class V (GS)th of 3V and smallest V (GS)th variation of ± 0.5V
- Integrated Zener diode ESD protection up to Class 2 (HBM)
- Best-in-class quality and reliability
- Fully optimized portfolio
Benefits
- 0.1% to 0.6% efficiency gain and 2°C to 8°C lower MOSFET temperature as compared to CoolMOS™ C3
- Enabling higher power density designs, BOM savings and lower assembly cost
- Easy to drive and to design-in
- Better production yield by reducing ESD related failures
- Less production issues and reduced field returns
- Easy to select right parts for fine tuning of designs
Target Applications
- Adapter
- LED
- Audio
- Industrial SMPS
- AUX power
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]() |
IPU80R900P7AKMA1N-CH 800V 6A 900mOhm TO251-3 Part No.: TMOS2514 package: TO-251 Packaging: TUBE |
Unit Price
0,6559 $
Unit Pack
75
|
Stock Info
19 weeks
|
Price, Lead time
Find Alternatives
Datasheet
|