IPTG025N08NM5ATMA1
image shown is a representation only
Description:
N-CH 80V 184A 2,25mOhm TOLG
Supplier:
INFINEON
Matchcode:
IPTG025N08NM5
Rutronik No.:
TMOS6587
Unit Pack:
1800
MOQ:
1800
package:
HSOG-8
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 80 V
- I(D)at Tc=25°C
- 184 A
- RDS(on)at 10V
- 2.25 mOhm
- Q(g)
- 70 nC
- P(tot)
- 167 W
- R(thJC)
- 0.55 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- OptMOS 5
- Automotive
- NO
- Package
- HSOG-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP005575191
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.