IPTG007N06NM5ATMA1
New Product
image shown is a representation only
Description:
N-CH 60V 454A 0,68mOhm TOLG
Supplier:
INFINEON
Matchcode:
IPTG007N06NM5
Rutronik No.:
TMOS6211
Unit Pack:
1800
MOQ:
1800
package:
HSOG-8
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 60 V
- I(D)at Tc=25°C
- 454 A
- RDS(on)at 10V
- 0.68 mOhm
- Q(g)
- 209 nC
- P(tot)
- 375 W
- R(thJC)
- 0.2 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- OptiMOS 5
- Fast bodydiode
- YES
- Automotive
- NO
- Package
- HSOG-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP005430755
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.