IPTC017N12NM6ATMA1

New Product

image shown is a representation only
Description:
N-CH 120V 331A 1,48mOhm HDSOP-16
Supplier:
INFINEON
Matchcode:
IPTC017N12NM6
Rutronik No.:
TMOS6846
Unit Pack:
1800
MOQ:
1800
package:
HDSOP-16
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 120 V
- I(D)at Tc=25°C
- 331 A
- RDS(on)at 10V
- 1,48 mOhm
- Q(g)
- 113 nC
- P(tot)
- 395 W
- R(thJC)
- 0,38 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- OptiMOS6
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- HDSOP-16
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP005586134
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- Supplier Lead time
- 25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.