IPT65R105G7XTMA1


image shown is a representation only
Description:
N-CH 650V 24A 105mOhm HSOF-8
Supplier:
INFINEON
Matchcode:
IPT65R105G7
Rutronik No.:
TMOS1379
Unit Pack:
2000
MOQ:
2000
package:
HSOF-8
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 650 V
- I(D)at Tc=25°C
- 24 A
- RDS(on)at 10V
- 105 mOhm
- Q(g)
- 35 nC
- P(tot)
- 156 W
- R(thJC)
- 0.8 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- CoolMOS
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- HSOF-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001456204
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 100 weeks
Description:
Summary of Features
- Gives best-in-class FOM R DS(on)*E oss and R DS(on)*Q G
- Enables best-in-class R DS(on) in smallest footprint
Benefits
- FOM R DS(on)xQ G is 14% better than previous 650V CoolMOS™ C7 enabling faster switching leading to higher efficiency
- Power density trough BIC 33mΩ in 115mm 2 TOLL footprint
- Reducing parasitic source inductance by Kelvin source improves efficiency switching and ease-of-use
- TOLL package is easy to use and has the highest quality standards
- Improved thermals enable SMD TOLL package to be used in higher current designs than has been previously possible
Target Applications
- SMPS
- Telecom
- Server
- Solar
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]() |
IPT65R099CFD7XTMA1N-CH 650V 99mOhm TOLL Part No.: TMOS6447 package: HSOF-8 Packaging: REEL |
Unit Price
1,96 $
Unit Pack
2000
|
Stock Info
19 weeks
|
Price, Lead time
Datasheet
|