IPT60R080G7XTMA1


image shown is a representation only
Description:
N-CH 600V 29A 69mOhm HSOF-8
Supplier:
INFINEON
Matchcode:
IPT60R080G7
Rutronik No.:
TMOS2614
Unit Pack:
2000
MOQ:
2000
package:
HSOF-8
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 600 V
- I(D)at Tc=25°C
- 29 A
- RDS(on)at 10V
- 69 mOhm
- Q(g)
- 42 nC
- P(tot)
- 167 W
- R(thJC)
- 0.75 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- CoolMOS G7
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- HSOF-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001615904
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 19 weeks
Description:
Summary of Features
- Gives best-in-class FOM R DS(on)xE oss and R DS(on)xQ G
- Enables best-in-class R DS(on) in smallest footprint
Benefits
- Higher efficiency due to the improved C7 Gold technology and faster switching due to the package low parasitic source inductance and the 4pin Kelvin source concept
- Improved power density due to low R DS(on) in small footprint, by either replacing TO-packages (height restrictions) or paralleling SMD packages due to thermal or R DS(on) requirements
- Production cost reduction by moving to SMD through quicker assembly times
Target Applications
- Telecom
- Server
- Solar
- Industrial SMPS
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.