IPT014N10N5ATMA1
image shown is a representation only
Description:
N-CH 100V 362A 1,3mOhm HSOF-8
Supplier:
INFINEON
Matchcode:
IPT014N10N5
Rutronik No.:
TMOS6869
Unit Pack:
2000
MOQ:
2000
package:
HSOF-8
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 100 V
- I(D)at Tc=25°C
- 362 A
- RDS(on)at 10V
- 1.3 mOhm
- Q(g)
- 169 nC
- P(tot)
- 375 W
- R(thJC)
- 0.2 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- OptiMOS 5
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- HSOF-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP005736726
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
|
IPT015N10N5ATMA1N-CH 100V 300A 1,5mOhm HSOF-8 package: HSOF-8 Packaging: REEL |
Unit Price
3,12 $
Unit Pack
2000
|
Stock Info
20 weeks
|
Price, Lead time Find Alternatives Datasheet |