IPT012N08NF2SATMA1

Best Choice

image shown is a representation only
Description:
NCH 80V 351A 2,6mOhm TOLL (HSOF-8)
Supplier:
INFINEON
Matchcode:
IPT012N08NF2S
Rutronik No.:
STDMOS1472
Unit Pack:
1800
MOQ:
1800
package:
HSOF-8
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 80 V
- I(D)at Tc=25°C
- 351 A
- RDS(on)at 10V
- 2.6 mOhm
- Q(g)
- 170 nC
- Mounting
- SMD
- Technology
- StrongIR 2
- Fast bodydiode
- YES
- Automotive
- NO
- Package
- HSOF-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP005679720
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.