IPT009N08NM6ATMA1


Description:
N-CH 80V 9mOhm TOLL
Supplier:
INFINEON
Matchcode:
IPT009N08NM6
Rutronik No.:
TMOS6909
Unit Pack:
1
MOQ:
2000
package:
TOLL
Packaging:
INDIVIDUAL
- Configuration
- N-CH
- V(DS)
- 80 V
- RDS(on)at 10V
- 9 mOhm
- Technology
- OptiMOS 6
- Automotive
- NO
- Package
- TOLL
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Supplier Part
- SP005410948
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.