IPT007N06NATMA1


image shown is a representation only
Description:
N-CH 60V 300A 0,75mOhm HSOF-8
Supplier:
INFINEON
Matchcode:
IPT007N06N
Rutronik No.:
TMOSP11120
Unit Pack:
2000
MOQ:
2000
package:
HSOF-8
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 60 V
- I(D)at Tc=25°C
- 300 A
- RDS(on)at 10V
- 750 mOhm
- Q(g)
- 216 nC
- P(tot)
- 375 W
- R(thJC)
- 0.4 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- OptiMOS
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- HSOF-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001100158
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 20 weeks
The new TO-Leadless package is optimized for high current applications such as forklift, light electric vehicles (LEV), POL (point-of-load) and telecom. This new package is a perfect solution for high power applications where highest efficiency, outstanding EMI behaviour as well as best thermal behaviour and space reduction are required.
Summary of Features
- Industry‘s lowest R DS(on)
- Highest current capability up to 300A
- Very low package parasitics and inductances
Benefits
- Less paralleling and cooling required
- Highest system reliability
- System cost reduction
- Enabling very compact design
Target Applications
- Forklift
- Light electric vehicles (LEV) e.g. e-scooter, e-bikes or µ-car
- Point-of-load (POL)
- Telecom
- efuse
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.