IPS70R600P7SAKMA1


image shown is a representation only
Description:
N-CH 700V 8,5A 490mOhm TO-251
Supplier:
INFINEON
Matchcode:
IPS70R600P7S
Rutronik No.:
TMOS3210
Unit Pack:
75
MOQ:
1500
package:
TO-251
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 700 V
- I(D)at Tc=25°C
- 8.5 A
- RDS(on)at 10V
- 490 mOhm
- Q(g)
- 10.5 nC
- P(tot)
- 43.1 W
- R(thJC)
- 2.9 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- CoolMOS P7
- Fast bodydiode
- YES
- Automotive
- NO
- Package
- TO-251
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP001499714
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 19 weeks
Developed to serve today’s and especially tomorrow’s trends in flyback topologies – the new 700V CoolMOS™ P7 series addresses the low power SMPS market, such as mobile phone chargers or notebook adapters by offering fundamental performance gains compared to superjunction technologies used today. By combining customers’ feedback with over 20 years of superjunction MOSFET experience, 700V CoolMOS™ P7 enables best fit for target applications in terms of:
Summary of Features
- Extremely low FOM R DS(on) x E oss; lower Q g, E on and E off
- Highly performant technology Low switching losses (E oss) Highly efficient Excellent thermal behavior
- Allowing high speed switching
- Integrated protection Zener diode
- Optimized V (GS)th of 3V with very narrow tolerance of ±0.5V
- Finely graduated portfolio
Benefits
- Cost competitive technology
- Up to 2.4% efficiency gain and 12K lower device temperature compared to C6 technology
- Further efficiency gain at higher switching speed
- Supporting less magnetic size with lower BOM costs
- High ESD ruggedness up to HBM Class 2 level
- Easy to drive and design-in
- Enabler for smaller form factors and high power density designs
- Excellent choice in selecting the best fitting product
Target Applications
- Charger
- Adapter
- TV
- Lighting
- Audio
- Aux power
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.