- Home
- Semiconductors
- High Voltage MOSFETs (>=300V)
- INFINEON High Voltage MOSFETs (>=300V)
image shown is a representation only
N-CH 600V 10mOhm 50A QDPAK BSC
Supplier:
INFINEON
Matchcode:
IPQC60R010S7
Rutronik No.:
TMOS6194
Unit Pack: 1
MOQ: 1
package: QDPAK
Packaging: REEL
New Product
- Configuration
-
N-CH
- V(DS)
-
600 V
- I(D)at Tc=25°C
-
50 A
- RDS(on)at 10V
-
10 mOhm
- Q(g)
-
318 nC
- P(tot)
-
694 W
- R(thJC)
-
0.18 K/W
- Logic level
-
NO
- Mounting
-
SMD
- Technology
-
CoolMOS S7
- Automotive
-
AEC-Q(101)
- Package
-
QDPAK
- RoHS Status
-
RoHS-conform
- Packaging
-
REEL
- Supplier Part
- SP005567915
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
N-CH 600V 21mA 0,280mOhm SOT23
package:
SOT-23
Packaging:
REEL
N-CH 600V 7,3A 600mOhm TO263-3
package:
D2PAK
Packaging:
REEL
N-CH 600V 20A 190mOhm TO263-3
package:
D2PAK
Packaging:
REEL
Best Choice
N-CH 600V 2A 2000mOhm TO252-3
package:
DPAK
Packaging:
REEL
N-CH 600V 2A 3300mOhm TO252-3
package:
DPAK
Packaging:
REEL
N-CH 600V 9A 385mOhm ThinPAK
package:
ThinPAK8x8
Packaging:
REEL
N-CH 600V 11A 380mOhm TO263-3
package:
D2PAK
Packaging:
REEL
N-CH 600V 5A 950mOhm TO252-3
package:
DPAK
Packaging:
REEL
N-CH 600V 3A 1400mOhm TO252-3
package:
DPAK
Packaging:
REEL
N-CH 600V 9A 390mOhm TO252-3
package:
DPAK
Packaging:
REEL
Previous
Next